


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 250V | |
| Color | Gray | |
| Contact Plating | Tin | |
| Number of Pins | 12P | |
| Pitch | 4.44mm | |
| Current Rating | 13A | |
| Contact Material | Copper Alloy | |
| Row Spacing | 6.35mm | |
| Pins Structure | 2x6P | |
| Number of PINs Per Row | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DT13-12PA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 250V | |
| Color | Gray | |
| Contact Plating | Tin | |
| Number of Pins | 12P | |
| Pitch | 4.44mm | |
| Current Rating | 13A | |
| Contact Material | Copper Alloy | |
| Row Spacing | 6.35mm | |
| Pins Structure | 2x6P | |
| Number of PINs Per Row | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DT13-12PA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DT13-12PA datasheets or manufacturer documentation.
Datasheet: DT13-12PA Datasheet (PDF)
The DT13-12PA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.