


- Manufacturer
- MFR.Part #
- 919-384J-51PT
- JLCPCB Part #
- C6421781
- Package
- SMD
- Description
- -65℃~+165℃ 1 50Ω 6GHz Board Side Inner Bore MCX Positive Pin SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Amphenol ICC | |
| Package | SMD | |
| Interface Diameter | 5.6mm | |
| Number of Ports | 1 | |
| Interface Length/Height | 4.45mm | |
| Operating Temperature Range | -65℃~+165℃ | |
| Connector Type | Board Side | |
| Style | Normal Contact | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface | Inner hole | |
| RF Series | MCX |

* Images are for reference only
919-384J-51PT
Extended- Manufacturer
- MFR.Part #
- 919-384J-51PT
- JLCPCB Part #
- C6421781
- Package
- SMD
- Description
- -65℃~+165℃ 1 50Ω 6GHz Board Side Inner Bore MCX Positive Pin SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 919-384J-51PT
- JLCPCB Part #
- C6421781
- Package
- SMD
- Description
- -65℃~+165℃ 1 50Ω 6GHz Board Side Inner Bore MCX Positive Pin SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
919-384J-51PT Specifications
919-384J-51PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Amphenol ICC | |
| Package | SMD | |
| Interface Diameter | 5.6mm | |
| Number of Ports | 1 | |
| Interface Length/Height | 4.45mm | |
| Operating Temperature Range | -65℃~+165℃ | |
| Connector Type | Board Side | |
| Style | Normal Contact | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface | Inner hole | |
| RF Series | MCX |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 919-384J-51PT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

919-384J-51PT Documents
919-384J-51PT datasheets or manufacturer documentation.
Datasheet: 919-384J-51PT Datasheet (PDF)
919-384J-51PT Schematic Symbol & PCB Footprint
The 919-384J-51PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.