500E-0323
Extended
* Images are for reference only
500E-0323
Attributes
Value
Manufacturer
MFR.Part #
500E-0323
JLCPCB Part #
C6421674
Package
Plugin
Description
1 1MΩ 500mW ±10% ±200ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Potentiometers, Variable Resistors
ManufacturerNTE Electronics
PackagePlugin
Resistance1MΩ
Power(Watts)500mW
Tolerance±10%
Number of Turns1
Temperature Coefficient±200ppm/℃