Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 48BFSP3M6RT
48BFSP3M6RT
Extended
* Images are for reference only
48BFSP3M6RT
Attributes
Value
Manufacturer
Grayhill
MFR.Part #
48BFSP3M6RT
JLCPCB Part #
C6421450
Package
Plugin
Description
-30℃~+85℃ 10.16mm 20V 30,000 cycles 400mA 5.08mm Black Copper Alloy Gold PC Pin Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerGrayhill
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Length10.16mm
Voltage Rating20V
Termination StylePC Pin
Contact MaterialCopper Alloy
Current Rating400mA
Life30,000 cycles
Actuator StyleRectangular Columnar
Contact FinishGold
CircuitSPDT
Mounting TypeThrough Hole
Width5.08mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 48BFSP3M6RT
48BFSP3M6RT

* Images are for reference only

48BFSP3M6RT

Extended
Manufacturer

Grayhill

MFR.Part #
48BFSP3M6RT
JLCPCB Part #
C6421450
Package
Plugin
Description
-30℃~+85℃ 10.16mm 20V 30,000 cycles 400mA 5.08mm Black Copper Alloy Gold PC Pin Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

48BFSP3M6RT

* Images are for reference only

48BFSP3M6RT
Extended
Manufacturer

Grayhill

MFR.Part #
48BFSP3M6RT
JLCPCB Part #
C6421450
Package
Plugin
Description
-30℃~+85℃ 10.16mm 20V 30,000 cycles 400mA 5.08mm Black Copper Alloy Gold PC Pin Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

48BFSP3M6RT Specifications

48BFSP3M6RT technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerGrayhill
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Length10.16mm
Voltage Rating20V
Termination StylePC Pin
Contact MaterialCopper Alloy
Current Rating400mA
Life30,000 cycles
Actuator StyleRectangular Columnar
Contact FinishGold
CircuitSPDT
Mounting TypeThrough Hole
Width5.08mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 48BFSP3M6RT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

48BFSP3M6RT Schematic Symbol & PCB Footprint

The 48BFSP3M6RT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.