Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 48ASSP3S3M7RBT
48ASSP3S3M7RBT
Extended
* Images are for reference only
48ASSP3S3M7RBT
Attributes
Value
Manufacturer
Grayhill
MFR.Part #
48ASSP3S3M7RBT
JLCPCB Part #
C6421446
Package
Plugin
Description
-30℃~+85℃ 12.7mm 20V 30,000 cycles 400mA 6.6mm Gold PC Pin Rectangular Columnar Right Angle SPDT 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerGrayhill
PackagePlugin
Operating Temperature-30℃~+85℃
Length12.7mm
Voltage Rating20V
Termination StylePC Pin
Contact Material铜合金
Current Rating400mA
Life30,000 cycles
Actuator StyleRectangular Columnar
Contact FinishGold
CircuitSPDT
Mounting TypeRight Angle
Width6.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 48ASSP3S3M7RBT
48ASSP3S3M7RBT

* Images are for reference only

48ASSP3S3M7RBT

Extended
Manufacturer

Grayhill

MFR.Part #
48ASSP3S3M7RBT
JLCPCB Part #
C6421446
Package
Plugin
Description
-30℃~+85℃ 12.7mm 20V 30,000 cycles 400mA 6.6mm Gold PC Pin Rectangular Columnar Right Angle SPDT 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

48ASSP3S3M7RBT

* Images are for reference only

48ASSP3S3M7RBT
Extended
Manufacturer

Grayhill

MFR.Part #
48ASSP3S3M7RBT
JLCPCB Part #
C6421446
Package
Plugin
Description
-30℃~+85℃ 12.7mm 20V 30,000 cycles 400mA 6.6mm Gold PC Pin Rectangular Columnar Right Angle SPDT 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

48ASSP3S3M7RBT Specifications

48ASSP3S3M7RBT technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerGrayhill
PackagePlugin
Operating Temperature-30℃~+85℃
Length12.7mm
Voltage Rating20V
Termination StylePC Pin
Contact Material铜合金
Current Rating400mA
Life30,000 cycles
Actuator StyleRectangular Columnar
Contact FinishGold
CircuitSPDT
Mounting TypeRight Angle
Width6.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 48ASSP3S3M7RBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

48ASSP3S3M7RBT Schematic Symbol & PCB Footprint

The 48ASSP3S3M7RBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.