
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | LGA-25(12.2x12.2) | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 99% | |
| Function | Step-down type | |
| Length | 12.19mm | |
| Capacitive Load(Max) | 800uF | |
| Voltage - Supply | 3V~17V | |
| Height | 3.75mm | |
| Switching Frequency | 1.25MHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation | |
| Width | 12.19mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 30uA | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPM3.3-1.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | LGA-25(12.2x12.2) | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 99% | |
| Function | Step-down type | |
| Length | 12.19mm | |
| Capacitive Load(Max) | 800uF | |
| Voltage - Supply | 3V~17V | |
| Height | 3.75mm | |
| Switching Frequency | 1.25MHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation | |
| Width | 12.19mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 30uA | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPM3.3-1.0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RPM3.3-1.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.