dsPIC33CK256MP202-E/SS
Extended
* Images are for reference only
dsPIC33CK256MP202-E/SS
Attributes
Value
Manufacturer
MFR.Part #
dsPIC33CK256MP202-E/SS
JLCPCB Part #
C641533
Package
SSOP28-208mil
Description
100MHz 21 3V~3.6V SSOP28-208mil Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerMicrochip Tech
PackageSSOP28-208mil
Operating Temperature-40℃~+125℃
Clock Rate100MHz
TypeDSC
FeaturesInterrupt response、Integrated ADC interface、Integrated PWM control、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop