Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC49500WR
MIC49500WR - 1
MIC49500WR - 2
MIC49500WR - 3
Extended1/3
* Images are for reference only
MIC49500WR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC49500WR
JLCPCB Part #
C641512
Package
SPAK-7
Description
-40℃~+125℃ 1 500mV@(5A) 5A 6V 700mV~6V 90mA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SPAK-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSPAK-7
standby current90mA
Operating Temperature-40℃~+125℃
Output TypeAdjustable
Voltage - Supply6V
Output Current5A
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection、Enable
Output Voltage700mV~6V
Voltage Dropout500mV@(5A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC49500WR
MIC49500WR

* Images are for reference only

MIC49500WR

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC49500WR
JLCPCB Part #
C641512
Package
SPAK-7
Description
-40℃~+125℃ 1 500mV@(5A) 5A 6V 700mV~6V 90mA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SPAK-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC49500WR

* Images are for reference only

MIC49500WR
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC49500WR
JLCPCB Part #
C641512
Package
SPAK-7
Description
-40℃~+125℃ 1 500mV@(5A) 5A 6V 700mV~6V 90mA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SPAK-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC49500WR Specifications

MIC49500WR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSPAK-7
standby current90mA
Operating Temperature-40℃~+125℃
Output TypeAdjustable
Voltage - Supply6V
Output Current5A
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection、Enable
Output Voltage700mV~6V
Voltage Dropout500mV@(5A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC49500WR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC49500WR Documents

MIC49500WR datasheets or manufacturer documentation.

Datasheet: MIC49500WR Datasheet (PDF)

MIC49500WR Schematic Symbol & PCB Footprint

The MIC49500WR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.