
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -65℃~+125℃ | |
| Switching Voltage(Max) | 28V@DC、115V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 8.51mm | |
| Operate Time | 3.5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 5V | |
| Number of Pins | 8 | |
| Release Time | 7.5ms | |
| Height | 9.53mm | |
| Contact Rating | 1A@28VDC | |
| Contact Resistance | 100mΩ | |
| Width | 9.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4-1617352-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -65℃~+125℃ | |
| Switching Voltage(Max) | 28V@DC、115V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 8.51mm | |
| Operate Time | 3.5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 5V | |
| Number of Pins | 8 | |
| Release Time | 7.5ms | |
| Height | 9.53mm | |
| Contact Rating | 1A@28VDC | |
| Contact Resistance | 100mΩ | |
| Width | 9.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4-1617352-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 4-1617352-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.