Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MIC2184YM
MIC2184YM
Extended
* Images are for reference only
MIC2184YM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC2184YM
JLCPCB Part #
C641465
Package
SOP-16
Description
-40℃~+85℃@(TA) 1 1.3V~12V 2.9V~14V 400kHz Adjustable Buck Cycle-by-cycle current limiting、Frequency synchronization External Step-down type Yes SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMicrochip Tech
PackageSOP-16
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching400kHz
Voltage - Supply2.9V~14V
Output TypeAdjustable
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.3V~12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MIC2184YM
MIC2184YM

* Images are for reference only

MIC2184YM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC2184YM
JLCPCB Part #
C641465
Package
SOP-16
Description
-40℃~+85℃@(TA) 1 1.3V~12V 2.9V~14V 400kHz Adjustable Buck Cycle-by-cycle current limiting、Frequency synchronization External Step-down type Yes SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC2184YM

* Images are for reference only

MIC2184YM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC2184YM
JLCPCB Part #
C641465
Package
SOP-16
Description
-40℃~+85℃@(TA) 1 1.3V~12V 2.9V~14V 400kHz Adjustable Buck Cycle-by-cycle current limiting、Frequency synchronization External Step-down type Yes SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC2184YM Specifications

MIC2184YM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMicrochip Tech
PackageSOP-16
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching400kHz
Voltage - Supply2.9V~14V
Output TypeAdjustable
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.3V~12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2184YM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC2184YM Documents

MIC2184YM datasheets or manufacturer documentation.

Datasheet: MIC2184YM Datasheet (PDF)

MIC2184YM Schematic Symbol & PCB Footprint

The MIC2184YM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.