Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TC4452VAT
TC4452VAT - 1
TC4452VAT - 2
TC4452VAT - 3
TC4452VAT - 4
Extended1/4
* Images are for reference only
TC4452VAT
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC4452VAT
JLCPCB Part #
C641440
Package
TO-220-5
Description
-40℃~+150℃ 1 13A 13A 140uA 30ns 32ns 4.5V~18V 44ns 44ns IGBT、MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageTO-220-5
Operating Temperature-40℃~+150℃
Propagation Delay tpHL44ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)13A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)140uA
Fall Time32ns
Rise Time30ns
Voltage - Supply4.5V~18V
Features-、Interleaved conduction protection
Propagation Delay tpLH44ns
Current - Output Low(IOL)13A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TC4452VAT
TC4452VAT

* Images are for reference only

TC4452VAT

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC4452VAT
JLCPCB Part #
C641440
Package
TO-220-5
Description
-40℃~+150℃ 1 13A 13A 140uA 30ns 32ns 4.5V~18V 44ns 44ns IGBT、MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC4452VAT

* Images are for reference only

TC4452VAT
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC4452VAT
JLCPCB Part #
C641440
Package
TO-220-5
Description
-40℃~+150℃ 1 13A 13A 140uA 30ns 32ns 4.5V~18V 44ns 44ns IGBT、MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC4452VAT Specifications

TC4452VAT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageTO-220-5
Operating Temperature-40℃~+150℃
Propagation Delay tpHL44ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)13A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)140uA
Fall Time32ns
Rise Time30ns
Voltage - Supply4.5V~18V
Features-、Interleaved conduction protection
Propagation Delay tpLH44ns
Current - Output Low(IOL)13A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC4452VAT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC4452VAT Documents

TC4452VAT datasheets or manufacturer documentation.

Datasheet: TC4452VAT Datasheet (PDF)

TC4452VAT Schematic Symbol & PCB Footprint

The TC4452VAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.