Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TC4422AVAT
TC4422AVAT - 1
TC4422AVAT - 2
TC4422AVAT - 3
Extended1/3
* Images are for reference only
TC4422AVAT
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC4422AVAT
JLCPCB Part #
C641435
Package
TO-220-5
Description
-40℃~+150℃ 1 10A 10A 130uA 2.4V 26ns 28ns 4.5V~18V 800mV MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageTO-220-5
Operating Temperature-40℃~+150℃
Current - Output High(IOH)10A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)130uA
Fall Time26ns
Rise Time28ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
FeaturesInterleaved conduction protection
Current - Output Low(IOL)10A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TC4422AVAT
TC4422AVAT

* Images are for reference only

TC4422AVAT

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC4422AVAT
JLCPCB Part #
C641435
Package
TO-220-5
Description
-40℃~+150℃ 1 10A 10A 130uA 2.4V 26ns 28ns 4.5V~18V 800mV MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC4422AVAT

* Images are for reference only

TC4422AVAT
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC4422AVAT
JLCPCB Part #
C641435
Package
TO-220-5
Description
-40℃~+150℃ 1 10A 10A 130uA 2.4V 26ns 28ns 4.5V~18V 800mV MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC4422AVAT Specifications

TC4422AVAT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageTO-220-5
Operating Temperature-40℃~+150℃
Current - Output High(IOH)10A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)130uA
Fall Time26ns
Rise Time28ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
FeaturesInterleaved conduction protection
Current - Output Low(IOL)10A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC4422AVAT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC4422AVAT Documents

TC4422AVAT datasheets or manufacturer documentation.

Datasheet: TC4422AVAT Datasheet (PDF)

TC4422AVAT Schematic Symbol & PCB Footprint

The TC4422AVAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.