



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | TO-220-5 | |
| Operating Temperature | 0℃~+150℃ | |
| Current - Output High(IOH) | 9A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 55uA | |
| Fall Time | 60ns | |
| Rise Time | 60ns | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 9A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC4421CAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | TO-220-5 | |
| Operating Temperature | 0℃~+150℃ | |
| Current - Output High(IOH) | 9A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 55uA | |
| Fall Time | 60ns | |
| Rise Time | 60ns | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 9A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC4421CAT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC4421CAT datasheets or manufacturer documentation.
Datasheet: TC4421CAT Datasheet (PDF)
The TC4421CAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.