Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TC4420CAT
TC4420CAT - 1
TC4420CAT - 2
TC4420CAT - 3
TC4420CAT - 4
Extended1/4
* Images are for reference only
TC4420CAT
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC4420CAT
JLCPCB Part #
C641430
Package
TO-220-5
Description
0℃~+150℃ 1 25ns 25ns 4.5V~18V 6A 6A MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageTO-220-5
Operating Temperature0℃~+150℃
Current - Output High(IOH)6A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)55uA
Fall Time25ns
Rise Time25ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TC4420CAT
TC4420CAT

* Images are for reference only

TC4420CAT

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC4420CAT
JLCPCB Part #
C641430
Package
TO-220-5
Description
0℃~+150℃ 1 25ns 25ns 4.5V~18V 6A 6A MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC4420CAT

* Images are for reference only

TC4420CAT
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC4420CAT
JLCPCB Part #
C641430
Package
TO-220-5
Description
0℃~+150℃ 1 25ns 25ns 4.5V~18V 6A 6A MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC4420CAT Specifications

TC4420CAT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageTO-220-5
Operating Temperature0℃~+150℃
Current - Output High(IOH)6A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)55uA
Fall Time25ns
Rise Time25ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC4420CAT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC4420CAT Documents

TC4420CAT datasheets or manufacturer documentation.

Datasheet: TC4420CAT Datasheet (PDF)

TC4420CAT Schematic Symbol & PCB Footprint

The TC4420CAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.