
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,6.8x6.8mm | |
| Inductance | 600nH | |
| Type | Flat-wire wound inductor | |
| Tolerance | ±25% | |
| Current Rating | 12.5A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 5mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
36601C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,6.8x6.8mm | |
| Inductance | 600nH | |
| Type | Flat-wire wound inductor | |
| Tolerance | ±25% | |
| Current Rating | 12.5A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 5mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 36601C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

36601C datasheets or manufacturer documentation.
Datasheet: 36601C Datasheet (PDF)
The 36601C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.