
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-16 | |
| Operating Temperature | -25℃~+75℃ | |
| Length | 9.9mm | |
| Sensor Type | Smoke Sensor | |
| Voltage - Supply | 6V~12V | |
| Pitch | 1.27mm | |
| Height | 1.75mm | |
| Features | Low-power mode、Self-test function、Threshold detection/alarm function | |
| Current - Supply | 4uA | |
| Width | 3.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RE46C144S16F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-16 | |
| Operating Temperature | -25℃~+75℃ | |
| Length | 9.9mm | |
| Sensor Type | Smoke Sensor | |
| Voltage - Supply | 6V~12V | |
| Pitch | 1.27mm | |
| Height | 1.75mm | |
| Features | Low-power mode、Self-test function、Threshold detection/alarm function | |
| Current - Supply | 4uA | |
| Width | 3.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RE46C144S16F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RE46C144S16F datasheets or manufacturer documentation.
Datasheet: RE46C144S16F Datasheet (PDF)
The RE46C144S16F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.