Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC2941AWU
MIC2941AWU - 1
MIC2941AWU - 2
MIC2941AWU - 3
Extended1/3
* Images are for reference only
MIC2941AWU
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC2941AWU
JLCPCB Part #
C641266
Package
TO-263-5
Description
-40℃~+125℃ 1 1.24V~26V 1.25A 26V 400uVrms 500uA 600mV@(1.25A) Adjustable Over Current Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageTO-263-5
Operating Temperature-40℃~+125℃
standby current500uA
Noise400uVrms
Output TypeAdjustable
Voltage - Supply26V
Output Current1.25A
Output ConfigurationPositive
FeaturesOver Current Protection
Voltage Dropout600mV@(1.25A)
Output Voltage1.24V~26V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC2941AWU
MIC2941AWU

* Images are for reference only

MIC2941AWU

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC2941AWU
JLCPCB Part #
C641266
Package
TO-263-5
Description
-40℃~+125℃ 1 1.24V~26V 1.25A 26V 400uVrms 500uA 600mV@(1.25A) Adjustable Over Current Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC2941AWU

* Images are for reference only

MIC2941AWU
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC2941AWU
JLCPCB Part #
C641266
Package
TO-263-5
Description
-40℃~+125℃ 1 1.24V~26V 1.25A 26V 400uVrms 500uA 600mV@(1.25A) Adjustable Over Current Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC2941AWU Specifications

MIC2941AWU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageTO-263-5
Operating Temperature-40℃~+125℃
standby current500uA
Noise400uVrms
Output TypeAdjustable
Voltage - Supply26V
Output Current1.25A
Output ConfigurationPositive
FeaturesOver Current Protection
Voltage Dropout600mV@(1.25A)
Output Voltage1.24V~26V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2941AWU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC2941AWU Documents

MIC2941AWU datasheets or manufacturer documentation.

Datasheet: MIC2941AWU Datasheet (PDF)

MIC2941AWU Schematic Symbol & PCB Footprint

The MIC2941AWU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.