
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.4A | |
| Input Voltage | 2V~26V | |
| Features | Overcurrent Protection、Operating status indication | |
| Output Voltage | 1.24V~26V、5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC29204YN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.4A | |
| Input Voltage | 2V~26V | |
| Features | Overcurrent Protection、Operating status indication | |
| Output Voltage | 1.24V~26V、5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC29204YN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC29204YN datasheets or manufacturer documentation.
Datasheet: MIC29204YN Datasheet (PDF)
The MIC29204YN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.