
- Manufacturer
- MFR.Part #
- 350-10-128-00-012101
- JLCPCB Part #
- C6411928
- Package
- Plugin,P=1.78mm
- Description
- -55℃~+125℃ 1 1.78mm 150V 1A 28P Black Brass Gold Through Hole Plugin,P=1.78mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Preci-Dip | |
| Package | Plugin,P=1.78mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 150V | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 28P | |
| Pitch | 1.78mm | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |

* Images are for reference only
350-10-128-00-012101
Extended- Manufacturer
- MFR.Part #
- 350-10-128-00-012101
- JLCPCB Part #
- C6411928
- Package
- Plugin,P=1.78mm
- Description
- -55℃~+125℃ 1 1.78mm 150V 1A 28P Black Brass Gold Through Hole Plugin,P=1.78mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 350-10-128-00-012101
- JLCPCB Part #
- C6411928
- Package
- Plugin,P=1.78mm
- Description
- -55℃~+125℃ 1 1.78mm 150V 1A 28P Black Brass Gold Through Hole Plugin,P=1.78mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
350-10-128-00-012101 Specifications
350-10-128-00-012101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Preci-Dip | |
| Package | Plugin,P=1.78mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 150V | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 28P | |
| Pitch | 1.78mm | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 350-10-128-00-012101. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

350-10-128-00-012101 Documents
350-10-128-00-012101 datasheets or manufacturer documentation.
Datasheet: 350-10-128-00-012101 Datasheet (PDF)
350-10-128-00-012101 Schematic Symbol & PCB Footprint
The 350-10-128-00-012101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.