


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/V/F and F/V Converters | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Conversion Type VF/FV | V/F、F/V | |
| Vos - Input Offset Voltage | 50mV | |
| Voltage - Supply | 15V | |
| Linearity | ±0.05% | |
| Frequency | 100kHz | |
| Features | Power-on reset、Output buffer、Full-scale frequency adjustable、Input buffer |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC9400COD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/V/F and F/V Converters | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Conversion Type VF/FV | V/F、F/V | |
| Vos - Input Offset Voltage | 50mV | |
| Voltage - Supply | 15V | |
| Linearity | ±0.05% | |
| Frequency | 100kHz | |
| Features | Power-on reset、Output buffer、Full-scale frequency adjustable、Input buffer |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC9400COD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC9400COD datasheets or manufacturer documentation.
Datasheet: TC9400COD Datasheet (PDF)
The TC9400COD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.