
- Manufacturer
- MFR.Part #
- 76HPSB06GWT
- JLCPCB Part #
- C6408695
- Package
- -
- Description
- -40℃~+85℃ 150mA 2,000 cycles 2.54mm 30V 6 Copper Alloy Gold Piano Key SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Grayhill | |
| Package | - | |
| Operating Life | 2,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Piano Key | |
| Number of Positions | 6 | |
| Voltage Rating | 30V | |
| Contact Material | Copper Alloy | |
| Current Rating | 150mA | |
| Contact Finish | Gold | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |

* Images are for reference only
76HPSB06GWT
Extended- Manufacturer
- MFR.Part #
- 76HPSB06GWT
- JLCPCB Part #
- C6408695
- Package
- -
- Description
- -40℃~+85℃ 150mA 2,000 cycles 2.54mm 30V 6 Copper Alloy Gold Piano Key SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 76HPSB06GWT
- JLCPCB Part #
- C6408695
- Package
- -
- Description
- -40℃~+85℃ 150mA 2,000 cycles 2.54mm 30V 6 Copper Alloy Gold Piano Key SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
76HPSB06GWT Specifications
76HPSB06GWT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Grayhill | |
| Package | - | |
| Operating Life | 2,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Piano Key | |
| Number of Positions | 6 | |
| Voltage Rating | 30V | |
| Contact Material | Copper Alloy | |
| Current Rating | 150mA | |
| Contact Finish | Gold | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 76HPSB06GWT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

76HPSB06GWT Schematic Symbol & PCB Footprint
The 76HPSB06GWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.