Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TC962CPA
TC962CPA - 1
TC962CPA - 2
TC962CPA - 3
Extended1/3
* Images are for reference only
TC962CPA
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC962CPA
JLCPCB Part #
C640853
Package
PDIP-8
Description
0℃~+70℃ 32Ω 3V~18V 700uA 80mA 97% Inverted PDIP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerMicrochip Tech
PackagePDIP-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance32Ω
Operating Voltage3V~18V
Output Current80mA
Quiescent Current700uA
Energy Efficiency97%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TC962CPA
TC962CPA

* Images are for reference only

TC962CPA

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC962CPA
JLCPCB Part #
C640853
Package
PDIP-8
Description
0℃~+70℃ 32Ω 3V~18V 700uA 80mA 97% Inverted PDIP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC962CPA

* Images are for reference only

TC962CPA
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC962CPA
JLCPCB Part #
C640853
Package
PDIP-8
Description
0℃~+70℃ 32Ω 3V~18V 700uA 80mA 97% Inverted PDIP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC962CPA Specifications

TC962CPA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerMicrochip Tech
PackagePDIP-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance32Ω
Operating Voltage3V~18V
Output Current80mA
Quiescent Current700uA
Energy Efficiency97%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC962CPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC962CPA Documents

TC962CPA datasheets or manufacturer documentation.

Datasheet: TC962CPA Datasheet (PDF)

TC962CPA Schematic Symbol & PCB Footprint

The TC962CPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.