Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2SC5868TLQ
2SC5868TLQ
Extended
* Images are for reference only
2SC5868TLQ
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
2SC5868TLQ
JLCPCB Part #
C6404594
Package
TSMT3
Description
120@50mA,2V 1uA 300MHz 300mV 500mA 500mW 60V NPN TSMT3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerROHM Semicon
PackageTSMT3
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO60V
DC Current Gain120@50mA,2V
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))300mV
typeNPN
Pd - Power Dissipation500mW
Current - Collector Cutoff1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2SC5868TLQ
2SC5868TLQ

* Images are for reference only

2SC5868TLQ

Extended
Manufacturer

ROHM Semicon

MFR.Part #
2SC5868TLQ
JLCPCB Part #
C6404594
Package
TSMT3
Description
120@50mA,2V 1uA 300MHz 300mV 500mA 500mW 60V NPN TSMT3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SC5868TLQ

* Images are for reference only

2SC5868TLQ
Extended
Manufacturer

ROHM Semicon

MFR.Part #
2SC5868TLQ
JLCPCB Part #
C6404594
Package
TSMT3
Description
120@50mA,2V 1uA 300MHz 300mV 500mA 500mW 60V NPN TSMT3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SC5868TLQ Specifications

2SC5868TLQ technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerROHM Semicon
PackageTSMT3
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO60V
DC Current Gain120@50mA,2V
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))300mV
typeNPN
Pd - Power Dissipation500mW
Current - Collector Cutoff1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SC5868TLQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2SC5868TLQ Documents

2SC5868TLQ datasheets or manufacturer documentation.

Datasheet: 2SC5868TLQ Datasheet (PDF)

2SC5868TLQ Schematic Symbol & PCB Footprint

The 2SC5868TLQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.