
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | SMD5032-6P | |
| Phase Jitter | 220fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 2.375V~3.63V | |
| Output | LVPECL | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 25MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX555ABA25M0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | SMD5032-6P | |
| Phase Jitter | 220fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 2.375V~3.63V | |
| Output | LVPECL | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 25MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX555ABA25M0000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MX555ABA25M0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.