


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | ROHM Semicon | |
| Package | TO-243AA | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 390 | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Current - Collector Cutoff | 500nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SB1427T100E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | ROHM Semicon | |
| Package | TO-243AA | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 390 | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Current - Collector Cutoff | 500nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SB1427T100E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SB1427T100E datasheets or manufacturer documentation.
Datasheet: 2SB1427T100E Datasheet (PDF)
The 2SB1427T100E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.