Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 74-MS375MA
74-MS375MA
Extended
* Images are for reference only
74-MS375MA
Attributes
Value
Manufacturer
NTE Electronics
MFR.Part #
74-MS375MA
JLCPCB Part #
C6404511
Package
Plugin,D2.7xL7.3mm
Description
125V 2.7mm 30A 375mA 7mm Resistor Fuse Plugin,D2.7xL7.3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerNTE Electronics
PackagePlugin,D2.7xL7.3mm
TypeResistor Fuse
Length7mm
Interrupt Rating30A
Diameter (φD)2.7mm
Current Rating375mA
Voltage Rating (DC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 74-MS375MA
74-MS375MA

* Images are for reference only

74-MS375MA

Extended
Manufacturer

NTE Electronics

MFR.Part #
74-MS375MA
JLCPCB Part #
C6404511
Package
Plugin,D2.7xL7.3mm
Description
125V 2.7mm 30A 375mA 7mm Resistor Fuse Plugin,D2.7xL7.3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74-MS375MA

* Images are for reference only

74-MS375MA
Extended
Manufacturer

NTE Electronics

MFR.Part #
74-MS375MA
JLCPCB Part #
C6404511
Package
Plugin,D2.7xL7.3mm
Description
125V 2.7mm 30A 375mA 7mm Resistor Fuse Plugin,D2.7xL7.3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74-MS375MA Specifications

74-MS375MA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerNTE Electronics
PackagePlugin,D2.7xL7.3mm
TypeResistor Fuse
Length7mm
Interrupt Rating30A
Diameter (φD)2.7mm
Current Rating375mA
Voltage Rating (DC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74-MS375MA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74-MS375MA Documents

74-MS375MA datasheets or manufacturer documentation.

Datasheet: 74-MS375MA Datasheet (PDF)

74-MS375MA Schematic Symbol & PCB Footprint

The 74-MS375MA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.