74-6SC700MA
Extended
* Images are for reference only
74-6SC700MA
Attributes
Value
Manufacturer
MFR.Part #
74-6SC700MA
JLCPCB Part #
C6404488
Package
-
Description
125V、250V 200A 30mm 6mm 700mA Ceramic Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerNTE Electronics
Package-
TypeCeramic Tube Fuse
Length30mm
Interrupt Rating200A
Diameter (φD)6mm
Current Rating700mA
Voltage Rating (DC)125V、250V