
- Manufacturer
- MFR.Part #
- 72PTR2KLF
- JLCPCB Part #
- C6404333
- Package
- Plugin
- Description
- 1 2kΩ 500mW ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | TT Electronics | |
| Package | Plugin | |
| Resistance | 2kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
72PTR2KLF
Extended- Manufacturer
- MFR.Part #
- 72PTR2KLF
- JLCPCB Part #
- C6404333
- Package
- Plugin
- Description
- 1 2kΩ 500mW ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 72PTR2KLF
- JLCPCB Part #
- C6404333
- Package
- Plugin
- Description
- 1 2kΩ 500mW ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
72PTR2KLF Specifications
72PTR2KLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | TT Electronics | |
| Package | Plugin | |
| Resistance | 2kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 72PTR2KLF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

72PTR2KLF Documents
72PTR2KLF datasheets or manufacturer documentation.
Datasheet: 72PTR2KLF Datasheet (PDF)
72PTR2KLF Schematic Symbol & PCB Footprint
The 72PTR2KLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.