Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. MCP41010-E/P
MCP41010-E/P - 1
MCP41010-E/P - 2
MCP41010-E/P - 3
MCP41010-E/P - 4
Extended1/4
* Images are for reference only
MCP41010-E/P
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MCP41010-E/P
JLCPCB Part #
C640349
Package
PDIP-8
Description
-40℃~+125℃ 1 10kΩ 1LSB 1MHz 1uA 2.7V~5.5V 256 52Ω、73Ω 800ppm/℃ Linear SPI Soft reset、Power-on reset、Mute function ±20% PDIP-8 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerMicrochip Tech
PackagePDIP-8
Operating Temperature-40℃~+125℃
Number of Taps256
Tolerance±20%
Resistance value changeLinear
Integral non - linearity1LSB
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)800ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Bandwidth1MHz
Quiescent Current (Iq)1uA
Wiper resistance52Ω、73Ω
FeaturesSoft reset、Power-on reset、Mute function
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. MCP41010-E/P
MCP41010-E/P

* Images are for reference only

MCP41010-E/P

Extended
Manufacturer

Microchip Tech

MFR.Part #
MCP41010-E/P
JLCPCB Part #
C640349
Package
PDIP-8
Description
-40℃~+125℃ 1 10kΩ 1LSB 1MHz 1uA 2.7V~5.5V 256 52Ω、73Ω 800ppm/℃ Linear SPI Soft reset、Power-on reset、Mute function ±20% PDIP-8 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP41010-E/P

* Images are for reference only

MCP41010-E/P
Extended
Manufacturer

Microchip Tech

MFR.Part #
MCP41010-E/P
JLCPCB Part #
C640349
Package
PDIP-8
Description
-40℃~+125℃ 1 10kΩ 1LSB 1MHz 1uA 2.7V~5.5V 256 52Ω、73Ω 800ppm/℃ Linear SPI Soft reset、Power-on reset、Mute function ±20% PDIP-8 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP41010-E/P Specifications

MCP41010-E/P technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerMicrochip Tech
PackagePDIP-8
Operating Temperature-40℃~+125℃
Number of Taps256
Tolerance±20%
Resistance value changeLinear
Integral non - linearity1LSB
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)800ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Bandwidth1MHz
Quiescent Current (Iq)1uA
Wiper resistance52Ω、73Ω
FeaturesSoft reset、Power-on reset、Mute function
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP41010-E/P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCP41010-E/P Documents

MCP41010-E/P datasheets or manufacturer documentation.

Datasheet: MCP41010-E/P Datasheet (PDF)

MCP41010-E/P Schematic Symbol & PCB Footprint

The MCP41010-E/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.