Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. 5988940307F
5988940307F
Extended
* Images are for reference only
5988940307F
Attributes
Value
Manufacturer
Dialight
MFR.Part #
5988940307F
JLCPCB Part #
C6399768
Package
1210
Description
140° 2.2V、3.2V 20mA 470nm、525nm、590nm 90mcd、110mcd、220mcd Blue, Yellow, Emerald Green Common Anode Water Clear 1210 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerDialight
Package1210
Wavelength - Dominant470nm、525nm、590nm
Test Current20mA
Viewing Angle140°
Illumination ColorBlue, Yellow, Emerald Green
Diode ConfigurationCommon Anode
Lens ColorWater Clear
Voltage - Forward(Vf)2.2V、3.2V
Luminous Intensity90mcd、110mcd、220mcd
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. 5988940307F
5988940307F

* Images are for reference only

5988940307F

Extended
Manufacturer

Dialight

MFR.Part #
5988940307F
JLCPCB Part #
C6399768
Package
1210
Description
140° 2.2V、3.2V 20mA 470nm、525nm、590nm 90mcd、110mcd、220mcd Blue, Yellow, Emerald Green Common Anode Water Clear 1210 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5988940307F

* Images are for reference only

5988940307F
Extended
Manufacturer

Dialight

MFR.Part #
5988940307F
JLCPCB Part #
C6399768
Package
1210
Description
140° 2.2V、3.2V 20mA 470nm、525nm、590nm 90mcd、110mcd、220mcd Blue, Yellow, Emerald Green Common Anode Water Clear 1210 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5988940307F Specifications

5988940307F technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerDialight
Package1210
Wavelength - Dominant470nm、525nm、590nm
Test Current20mA
Viewing Angle140°
Illumination ColorBlue, Yellow, Emerald Green
Diode ConfigurationCommon Anode
Lens ColorWater Clear
Voltage - Forward(Vf)2.2V、3.2V
Luminous Intensity90mcd、110mcd、220mcd
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5988940307F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5988940307F Documents

5988940307F datasheets or manufacturer documentation.

Datasheet: 5988940307F Datasheet (PDF)

5988940307F Schematic Symbol & PCB Footprint

The 5988940307F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.