
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Dialight | |
| Package | 1208 | |
| Viewing Angle | 160° | |
| Antistatic Capacity | G:1000V、B:1000V、R:1000V | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Common Anode |

* Images are for reference only
5988810307F
Extended- Manufacturer
- MFR.Part #
- 5988810307F
- JLCPCB Part #
- C6399764
- Package
- 1208
- Description
- -40℃~+100℃ 160° Common Anode G:1000V、B:1000V、R:1000V 1208 RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5988810307F
- JLCPCB Part #
- C6399764
- Package
- 1208
- Description
- -40℃~+100℃ 160° Common Anode G:1000V、B:1000V、R:1000V 1208 RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5988810307F Specifications
5988810307F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Dialight | |
| Package | 1208 | |
| Viewing Angle | 160° | |
| Antistatic Capacity | G:1000V、B:1000V、R:1000V | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5988810307F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5988810307F Documents
5988810307F datasheets or manufacturer documentation.
Datasheet: 5988810307F Datasheet (PDF)
5988810307F Schematic Symbol & PCB Footprint
The 5988810307F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.