
- Manufacturer
- MFR.Part #
- 5973111307F
- JLCPCB Part #
- C6399706
- Package
- 1206
- Description
- 1.7V 20mA 33.6mcd 647nm 70° Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | 1206 | |
| Wavelength - Dominant | 647nm | |
| Viewing Angle | 70° | |
| Illumination Color | Red | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 33.6mcd | |
| Voltage - Forward(Vf) | 1.7V |

* Images are for reference only
5973111307F
Extended- Manufacturer
- MFR.Part #
- 5973111307F
- JLCPCB Part #
- C6399706
- Package
- 1206
- Description
- 1.7V 20mA 33.6mcd 647nm 70° Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5973111307F
- JLCPCB Part #
- C6399706
- Package
- 1206
- Description
- 1.7V 20mA 33.6mcd 647nm 70° Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5973111307F Specifications
5973111307F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | 1206 | |
| Wavelength - Dominant | 647nm | |
| Viewing Angle | 70° | |
| Illumination Color | Red | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 33.6mcd | |
| Voltage - Forward(Vf) | 1.7V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5973111307F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5973111307F Schematic Symbol & PCB Footprint
The 5973111307F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.