Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B88069X8671S102
B88069X8671S102 - 1
B88069X8671S102 - 2
B88069X8671S102 - 3
B88069X8671S102 - 4
Extended1/4
* Images are for reference only
B88069X8671S102
Attributes
Value
Manufacturer
TDK
MFR.Part #
B88069X8671S102
JLCPCB Part #
C6398174
Package
Plugin,D8xL6mm
Description
-40℃~+125℃ 1.5pF 2 2.7kV 3.6kV 5kA 6mm 6mm 8mm ±15% Plugin,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTDK
PackagePlugin,D8xL6mm
Impulse Discharge Current5kA
Impulse Breakdown Voltage(Vimp)3.6kV
Length6mm
Diameter (φD)8mm
Voltage - DC Spark Over (Nom)2.7kV
Operating Temperature Range-40℃~+125℃
Tolerance±15%
inter-electrode capacitance1.5pF
Height6mm
Number of Poles2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B88069X8671S102
B88069X8671S102

* Images are for reference only

B88069X8671S102

Extended
Manufacturer

TDK

MFR.Part #
B88069X8671S102
JLCPCB Part #
C6398174
Package
Plugin,D8xL6mm
Description
-40℃~+125℃ 1.5pF 2 2.7kV 3.6kV 5kA 6mm 6mm 8mm ±15% Plugin,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B88069X8671S102

* Images are for reference only

B88069X8671S102
Extended
Manufacturer

TDK

MFR.Part #
B88069X8671S102
JLCPCB Part #
C6398174
Package
Plugin,D8xL6mm
Description
-40℃~+125℃ 1.5pF 2 2.7kV 3.6kV 5kA 6mm 6mm 8mm ±15% Plugin,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B88069X8671S102 Specifications

B88069X8671S102 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTDK
PackagePlugin,D8xL6mm
Impulse Discharge Current5kA
Impulse Breakdown Voltage(Vimp)3.6kV
Length6mm
Diameter (φD)8mm
Voltage - DC Spark Over (Nom)2.7kV
Operating Temperature Range-40℃~+125℃
Tolerance±15%
inter-electrode capacitance1.5pF
Height6mm
Number of Poles2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B88069X8671S102. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B88069X8671S102 Documents

B88069X8671S102 datasheets or manufacturer documentation.

Datasheet: B88069X8671S102 Datasheet (PDF)

B88069X8671S102 Schematic Symbol & PCB Footprint

The B88069X8671S102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.