Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 1ST110ES2F50E2VG
1ST110ES2F50E2VG
Extended
* Images are for reference only
1ST110ES2F50E2VG
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
1ST110ES2F50E2VG
JLCPCB Part #
C6396236
Package
FBGA-2397
Description
0.77V~0.97V 0℃~+100℃ 112197632bit 1325000 440 Integrated temperature sensor Stratix 10 TX FBGA-2397 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-2397
SeriesStratix 10 TX
Operating Temperature0℃~+100℃
Number of Logic Elements/Blocks1325000
Voltage - Supply0.77V~0.97V
Number of I/O440
FeaturesIntegrated temperature sensor
Total RAM capacity112197632bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 1ST110ES2F50E2VG
1ST110ES2F50E2VG

* Images are for reference only

1ST110ES2F50E2VG

Extended
Manufacturer

Intel/Altera

MFR.Part #
1ST110ES2F50E2VG
JLCPCB Part #
C6396236
Package
FBGA-2397
Description
0.77V~0.97V 0℃~+100℃ 112197632bit 1325000 440 Integrated temperature sensor Stratix 10 TX FBGA-2397 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1ST110ES2F50E2VG

* Images are for reference only

1ST110ES2F50E2VG
Extended
Manufacturer

Intel/Altera

MFR.Part #
1ST110ES2F50E2VG
JLCPCB Part #
C6396236
Package
FBGA-2397
Description
0.77V~0.97V 0℃~+100℃ 112197632bit 1325000 440 Integrated temperature sensor Stratix 10 TX FBGA-2397 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1ST110ES2F50E2VG Specifications

1ST110ES2F50E2VG technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-2397
SeriesStratix 10 TX
Operating Temperature0℃~+100℃
Number of Logic Elements/Blocks1325000
Voltage - Supply0.77V~0.97V
Number of I/O440
FeaturesIntegrated temperature sensor
Total RAM capacity112197632bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1ST110ES2F50E2VG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1ST110ES2F50E2VG Documents

1ST110ES2F50E2VG datasheets or manufacturer documentation.

Datasheet: 1ST110ES2F50E2VG Datasheet (PDF)

1ST110ES2F50E2VG Schematic Symbol & PCB Footprint

The 1ST110ES2F50E2VG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.