1N3323RB
Extended
* Images are for reference only
1N3323RB
Attributes
Value
Manufacturer
MFR.Part #
1N3323RB
JLCPCB Part #
C6395868
Package
DO-5
Description
DO-5 Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-5
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)90Ω
Tolerance±5%
Impedance(Zzt)2.8Ω
Zener Voltage(Nom)27V
Pd - Power Dissipation50W
Reverse Leakage Current (Ir)10uA@20.6V