1N6012C
Extended
* Images are for reference only
1N6012C
Attributes
Value
Manufacturer
MFR.Part #
1N6012C
JLCPCB Part #
C6395619
Package
DO-35
Description
100nA@25V 33V 500mW 88Ω DO-35 Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-35
Impedance(Zzt)88Ω
Zener Voltage(Nom)33V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@25V