
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | STQFP-64(7x7) | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt generation、Wake-up function | |
| Interface | SMBus、UART、Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LPC47M287-NW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | STQFP-64(7x7) | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt generation、Wake-up function | |
| Interface | SMBus、UART、Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC47M287-NW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LPC47M287-NW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.