
- Manufacturer
- MFR.Part #
- 182124
- JLCPCB Part #
- C6394840
- Package
- -
- Description
- 300MHz Connector UHF - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Connector Type | Connector | |
| Frequency | 300MHz | |
| RF Series | UHF |

* Images are for reference only
182124
Extended- Manufacturer
- MFR.Part #
- 182124
- JLCPCB Part #
- C6394840
- Package
- -
- Description
- 300MHz Connector UHF - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 182124
- JLCPCB Part #
- C6394840
- Package
- -
- Description
- 300MHz Connector UHF - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
182124 Specifications
182124 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Connector Type | Connector | |
| Frequency | 300MHz | |
| RF Series | UHF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 182124. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

182124 Documents
182124 datasheets or manufacturer documentation.
Datasheet: 182124 Datasheet (PDF)
182124 Schematic Symbol & PCB Footprint
The 182124 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.