
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Microchip Tech | |
| Package | FQFP-80(14x20) | |
| Clock Frequency | 8MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 70ns@5V,15pF | |
| Output Type | Push-Pull | |
| Series | HV | |
| Function | Serial-to-Parallel | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Supports forward and reverse shift、Supports blanking input | |
| Pd - Power Dissipation | 1200mW | |
| Resolution | 64 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV57908PG-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Microchip Tech | |
| Package | FQFP-80(14x20) | |
| Clock Frequency | 8MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 70ns@5V,15pF | |
| Output Type | Push-Pull | |
| Series | HV | |
| Function | Serial-to-Parallel | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Supports forward and reverse shift、Supports blanking input | |
| Pd - Power Dissipation | 1200mW | |
| Resolution | 64 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV57908PG-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV57908PG-G datasheets or manufacturer documentation.
Datasheet: HV57908PG-G Datasheet (PDF)
The HV57908PG-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.