Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 48ASSP1S1V2QBT
48ASSP1S1V2QBT
Extended
* Images are for reference only
48ASSP1S1V2QBT
Attributes
Value
Manufacturer
Grayhill
MFR.Part #
48ASSP1S1V2QBT
JLCPCB Part #
C6393077
Package
Plugin
Description
-30℃~+85℃ 12.5mm 15.24mm 15.75mm 28V 30,000 cycles 5A PC Pin Rectangular Columnar SPDT Silver Through Hole 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerGrayhill
PackagePlugin
Operating Temperature-30℃~+85℃
Length15.75mm
Voltage Rating28V
Termination StylePC Pin
Contact Material铜合金
Life30,000 cycles
Current Rating5A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height15.24mm
CircuitSPDT
Mounting TypeThrough Hole
Width12.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 48ASSP1S1V2QBT
48ASSP1S1V2QBT

* Images are for reference only

48ASSP1S1V2QBT

Extended
Manufacturer

Grayhill

MFR.Part #
48ASSP1S1V2QBT
JLCPCB Part #
C6393077
Package
Plugin
Description
-30℃~+85℃ 12.5mm 15.24mm 15.75mm 28V 30,000 cycles 5A PC Pin Rectangular Columnar SPDT Silver Through Hole 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

48ASSP1S1V2QBT

* Images are for reference only

48ASSP1S1V2QBT
Extended
Manufacturer

Grayhill

MFR.Part #
48ASSP1S1V2QBT
JLCPCB Part #
C6393077
Package
Plugin
Description
-30℃~+85℃ 12.5mm 15.24mm 15.75mm 28V 30,000 cycles 5A PC Pin Rectangular Columnar SPDT Silver Through Hole 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

48ASSP1S1V2QBT Specifications

48ASSP1S1V2QBT technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerGrayhill
PackagePlugin
Operating Temperature-30℃~+85℃
Length15.75mm
Voltage Rating28V
Termination StylePC Pin
Contact Material铜合金
Life30,000 cycles
Current Rating5A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height15.24mm
CircuitSPDT
Mounting TypeThrough Hole
Width12.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 48ASSP1S1V2QBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

48ASSP1S1V2QBT Schematic Symbol & PCB Footprint

The 48ASSP1S1V2QBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.