
- Manufacturer
- MFR.Part #
- 1415604C
- JLCPCB Part #
- C6390749
- Package
- Plugin,D24.4xL18.5mm
- Description
- 15mH 400mA 5.5Ω ±10% 插件,D24.4xL18.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | Plugin,D24.4xL18.5mm | |
| Inductance | 15mH | |
| Tolerance | ±10% | |
| Current Rating | 400mA | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 5.5Ω |

* Images are for reference only
1415604C
Extended- Manufacturer
- MFR.Part #
- 1415604C
- JLCPCB Part #
- C6390749
- Package
- Plugin,D24.4xL18.5mm
- Description
- 15mH 400mA 5.5Ω ±10% 插件,D24.4xL18.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1415604C
- JLCPCB Part #
- C6390749
- Package
- Plugin,D24.4xL18.5mm
- Description
- 15mH 400mA 5.5Ω ±10% 插件,D24.4xL18.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1415604C Specifications
1415604C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | Plugin,D24.4xL18.5mm | |
| Inductance | 15mH | |
| Tolerance | ±10% | |
| Current Rating | 400mA | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 5.5Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1415604C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1415604C Documents
1415604C datasheets or manufacturer documentation.
Datasheet: 1415604C Datasheet (PDF)
1415604C Schematic Symbol & PCB Footprint
The 1415604C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.