
- Manufacturer
- MFR.Part #
- 15404085BA470
- JLCPCB Part #
- C6390544
- Package
- 0402
- Description
- -40℃~+85℃ 0.1mW/sr@IF=20mA 1.6V 850nm 0402 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Wurth Elektronik | |
| Package | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Radiant Intensity | 0.1mW/sr@IF=20mA | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.6V |

* Images are for reference only
15404085BA470
Extended- Manufacturer
- MFR.Part #
- 15404085BA470
- JLCPCB Part #
- C6390544
- Package
- 0402
- Description
- -40℃~+85℃ 0.1mW/sr@IF=20mA 1.6V 850nm 0402 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 15404085BA470
- JLCPCB Part #
- C6390544
- Package
- 0402
- Description
- -40℃~+85℃ 0.1mW/sr@IF=20mA 1.6V 850nm 0402 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
15404085BA470 Specifications
15404085BA470 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Wurth Elektronik | |
| Package | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Radiant Intensity | 0.1mW/sr@IF=20mA | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15404085BA470. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

15404085BA470 Documents
15404085BA470 datasheets or manufacturer documentation.
Datasheet: 15404085BA470 Datasheet (PDF)
15404085BA470 Schematic Symbol & PCB Footprint
The 15404085BA470 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.