
- Manufacturer
- MFR.Part #
- dsPIC33FJ06GS101A-I/SS
- JLCPCB Part #
- C639032
- Package
- SSOP-20-5.2mm
- Description
- SSOP-20-5.2mm Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | SSOP-20-5.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC | |
| Features | Integrated ADC interface、Integrated PWM control、Hardware MAC acceleration、Zero-overhead loop、Circular buffer support |

* Images are for reference only
dsPIC33FJ06GS101A-I/SS
Extended- Manufacturer
- MFR.Part #
- dsPIC33FJ06GS101A-I/SS
- JLCPCB Part #
- C639032
- Package
- SSOP-20-5.2mm
- Description
- SSOP-20-5.2mm Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- dsPIC33FJ06GS101A-I/SS
- JLCPCB Part #
- C639032
- Package
- SSOP-20-5.2mm
- Description
- SSOP-20-5.2mm Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC33FJ06GS101A-I/SS Specifications
dsPIC33FJ06GS101A-I/SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | SSOP-20-5.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC | |
| Features | Integrated ADC interface、Integrated PWM control、Hardware MAC acceleration、Zero-overhead loop、Circular buffer support |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC33FJ06GS101A-I/SS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC33FJ06GS101A-I/SS Documents
dsPIC33FJ06GS101A-I/SS datasheets or manufacturer documentation.
Datasheet: dsPIC33FJ06GS101A-I/SS Datasheet (PDF)
dsPIC33FJ06GS101A-I/SS Schematic Symbol & PCB Footprint
The dsPIC33FJ06GS101A-I/SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.