
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | SMD-50P | |
| Frequency Range | 2.4GHz~2.48GHz | |
| Sensitivity | -85dBm | |
| Data Rate | 3Mbps | |
| Output Power | 4dBm | |
| Applications | Bluetooth | |
| Interface | USB、UART、GPIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN52-I/RM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | SMD-50P | |
| Frequency Range | 2.4GHz~2.48GHz | |
| Sensitivity | -85dBm | |
| Data Rate | 3Mbps | |
| Output Power | 4dBm | |
| Applications | Bluetooth | |
| Interface | USB、UART、GPIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN52-I/RM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN52-I/RM datasheets or manufacturer documentation.
Datasheet: RN52-I/RM Datasheet (PDF)
The RN52-I/RM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.