


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | SMD-35P | |
| Frequency Range | 2.402GHz~2.48GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -86dBm | |
| Data Rate | 3Mbps | |
| Output Power | 4dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 3V~3.6V | |
| Receive Current | 3mA | |
| Typical Application Frequency | 2.44GHz | |
| Features | Power-on Reset | |
| Current Of Transmitting | 30mA | |
| Interface | USB、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN42-I/RM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | SMD-35P | |
| Frequency Range | 2.402GHz~2.48GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -86dBm | |
| Data Rate | 3Mbps | |
| Output Power | 4dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 3V~3.6V | |
| Receive Current | 3mA | |
| Typical Application Frequency | 2.44GHz | |
| Features | Power-on Reset | |
| Current Of Transmitting | 30mA | |
| Interface | USB、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN42-I/RM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN42-I/RM datasheets or manufacturer documentation.
Datasheet: RN42-I/RM Datasheet (PDF)
The RN42-I/RM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.