
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | UQFN-36-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 3V~3.6V | |
| RAM Size | 2KB | |
| Core Size | 16 Bit | |
| CPU Core | dsPIC | |
| Number of I/O | 25 | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC33EP32GP503-E/M5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | UQFN-36-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 3V~3.6V | |
| RAM Size | 2KB | |
| Core Size | 16 Bit | |
| CPU Core | dsPIC | |
| Number of I/O | 25 | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC33EP32GP503-E/M5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC33EP32GP503-E/M5 datasheets or manufacturer documentation.
Datasheet: dsPIC33EP32GP503-E/M5 Datasheet (PDF)
The dsPIC33EP32GP503-E/M5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.