
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | PCTEL | |
| Package | - | |
| Peak Gain | 28dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter (φD) | 60mm | |
| Connector Type | TNC | |
| Height | 21mm | |
| Frequency(Center/Band) | 1.575GHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3977D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | PCTEL | |
| Package | - | |
| Peak Gain | 28dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter (φD) | 60mm | |
| Connector Type | TNC | |
| Height | 21mm | |
| Frequency(Center/Band) | 1.575GHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3977D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3977D datasheets or manufacturer documentation.
Datasheet: 3977D Datasheet (PDF)
The 3977D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.