
- Manufacturer
- MFR.Part #
- 37242C
- JLCPCB Part #
- C6386996
- Package
- SMD,14.5x11.5mm
- Description
- 12A 16.5A 2.4uH 3mΩ ±10% SMD,14.5x11.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,14.5x11.5mm | |
| Current - Saturation(Isat) | 16.5A | |
| Inductance | 2.4uH | |
| Tolerance | ±10% | |
| Current Rating | 12A | |
| DC Resistance(DCR) | 3mΩ |

* Images are for reference only
37242C
Extended- Manufacturer
- MFR.Part #
- 37242C
- JLCPCB Part #
- C6386996
- Package
- SMD,14.5x11.5mm
- Description
- 12A 16.5A 2.4uH 3mΩ ±10% SMD,14.5x11.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 37242C
- JLCPCB Part #
- C6386996
- Package
- SMD,14.5x11.5mm
- Description
- 12A 16.5A 2.4uH 3mΩ ±10% SMD,14.5x11.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
37242C Specifications
37242C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,14.5x11.5mm | |
| Current - Saturation(Isat) | 16.5A | |
| Inductance | 2.4uH | |
| Tolerance | ±10% | |
| Current Rating | 12A | |
| DC Resistance(DCR) | 3mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 37242C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

37242C Documents
37242C datasheets or manufacturer documentation.
37242C Schematic Symbol & PCB Footprint
The 37242C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.