Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. AM 90 YC
AM 90 YC - 1
AM 90 YC - 2
AM 90 YC - 3
Extended1/3
* Images are for reference only
AM 90 YC
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
AM 90 YC
JLCPCB Part #
C6386905
Package
SMD
Description
-25℃~+85℃ 1 1.5A 18.8mm 3,000 Cycles 30V 4P Black Male Surface Mount, Right Angle Type-A USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly[Fixture Required]
PCBA Type
Standard Only
Assembly Difficulty
High
Assembly Fixture
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-25℃~+85℃
Current Rating-Power1.5A
Voltage Rating30V
GenderMale
Mounting TypeSurface Mount, Right Angle
Detection colorBlack
Number of Ports1
Length20mm
Connector TypeType-A
Number of Contacts4P
Connect-Disconnect Life3,000 Cycles
Protocol StandardUSB 2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. AM 90 YC
AM 90 YC

* Images are for reference only

AM 90 YC

Extended
Manufacturer

SHOU HAN

MFR.Part #
AM 90 YC
JLCPCB Part #
C6386905
Package
SMD
Description
-25℃~+85℃ 1 1.5A 18.8mm 3,000 Cycles 30V 4P Black Male Surface Mount, Right Angle Type-A USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly[Fixture Required]
PCBA Type
Standard Only
Assembly Difficulty
High
Assembly Fixture
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM 90 YC

* Images are for reference only

AM 90 YC
Extended
Manufacturer

SHOU HAN

MFR.Part #
AM 90 YC
JLCPCB Part #
C6386905
Package
SMD
Description
-25℃~+85℃ 1 1.5A 18.8mm 3,000 Cycles 30V 4P Black Male Surface Mount, Right Angle Type-A USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly[Fixture Required]
PCBA Type
Standard Only
Assembly Difficulty
High
Assembly Fixture
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM 90 YC Specifications

AM 90 YC technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-25℃~+85℃
Current Rating-Power1.5A
Voltage Rating30V
GenderMale
Mounting TypeSurface Mount, Right Angle
Detection colorBlack
Number of Ports1
Length20mm
Connector TypeType-A
Number of Contacts4P
Connect-Disconnect Life3,000 Cycles
Protocol StandardUSB 2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM 90 YC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM 90 YC Documents

AM 90 YC datasheets or manufacturer documentation.

Datasheet: AM 90 YC Datasheet (PDF)

AM 90 YC Schematic Symbol & PCB Footprint

The AM 90 YC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.