


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | SHOU HAN | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating-Power | 1.5A | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Detection color | White | |
| Number of Ports | 1 | |
| Length | 10mm | |
| Connector Type | Type-A | |
| Number of Contacts | 4P | |
| Connect-Disconnect Life | 5 thousand cycles | |
| Protocol Standard | USB 2.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10.0 180 ZCJB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | SHOU HAN | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating-Power | 1.5A | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Detection color | White | |
| Number of Ports | 1 | |
| Length | 10mm | |
| Connector Type | Type-A | |
| Number of Contacts | 4P | |
| Connect-Disconnect Life | 5 thousand cycles | |
| Protocol Standard | USB 2.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10.0 180 ZCJB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

10.0 180 ZCJB datasheets or manufacturer documentation.
Datasheet: 10.0 180 ZCJB Datasheet (PDF)
The 10.0 180 ZCJB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.